New Product
Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount, Wettable Flank 8-PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-6CRH02-M3/I

DigiKey Part Number
112-VS-6CRH02-M3/ITR-ND - Tape & Reel (TR)
112-VS-6CRH02-M3/ICT-ND - Cut Tape (CT)
112-VS-6CRH02-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-6CRH02-M3/I
Description
RECTIFIER, FRED, 2X3A, 200V, HYP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount, Wettable Flank 8-PowerVDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
23 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-PowerVDFN
Supplier Device Package
DFN6546A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,75900 €7,59 €
1000,50110 €50,11 €
5000,39048 €195,24 €
1.0000,35484 €354,84 €
2.0000,32487 €649,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,28682 €1.720,92 €
12.0000,26768 €3.212,16 €
18.0000,25793 €4.642,74 €
30.0000,24828 €7.448,40 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,40400 €