VS-50SQ060GTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 39.909
Unit Price: 0,63000 €
Datasheet
Image for VS-50SQ060GTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-50SQ060GTR

DigiKey Part Number
VS-50SQ060GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-50SQ060GTR
Description
DIODE SCHOTTKY 60V 5A DO204AR
Customer Reference
Detailed Description
Diode 60 V 5A Through Hole DO-204AR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
500pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AR
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types