
VS-4C10ET12THM3 | |
|---|---|
DigiKey Part Number | 112-VS-4C10ET12THM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-4C10ET12THM3 |
Description | RECTIFIER, SILICON CARBIDE, 1200 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 590pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Mounting Type |
Current - Average Rectified (Io) 10A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 10 A | Supplier Device Package TO-220AC |
Speed Zero Recovery Time > 500mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ3D1210TS | onsemi | 9.401 | 5556-UJ3D1210TS-ND | 7,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 50 | 2,58320 € | 129,16 € |
| 100 | 2,35540 € | 235,54 € |
| 500 | 1,95658 € | 978,29 € |
| 1.000 | 1,82855 € | 1.828,55 € |
| 2.000 | 1,72095 € | 3.441,90 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,77980 € |

