
VS-4C05ET12S2L-M3 | |
|---|---|
DigiKey Part Number | 112-VS-4C05ET12S2L-M3TR-ND - Tape & Reel (TR) 112-VS-4C05ET12S2L-M3CT-ND - Cut Tape (CT) 112-VS-4C05ET12S2L-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-4C05ET12S2L-M3 |
Description | RECTIFIER, SILICON CARBIDE, 1200 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 80 µA @ 1200 V |
Part Status Active | Capacitance @ Vr, F 300pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 5 A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-4C05ET12S2LHM3 | Vishay General Semiconductor - Diodes Division | 780 | 112-VS-4C05ET12S2LHM3CT-ND | 3,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,27600 € | 22,76 € |
| 100 | 1,59450 € | 159,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,23840 € | 990,72 € |
| 1.600 | 1,15533 € | 1.848,53 € |
| 2.400 | 1,11302 € | 2.671,25 € |
| 4.000 | 1,06811 € | 4.272,44 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,07160 € |

