Diode 650 V 12A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-3C12ET07T-M3

DigiKey Part Number
112-VS-3C12ET07T-M3-ND
Manufacturer
Manufacturer Product Number
VS-3C12ET07T-M3
Description
DIODE SIL CARB 650V 12A TO220AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 650 V 12A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 12 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
65 µA @ 650 V
Capacitance @ Vr, F
535pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.048
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,71000 €5,71 €
503,02760 €151,38 €
1002,76780 €276,78 €
5002,31292 €1.156,46 €
1.0002,16692 €2.166,92 €
2.0002,08040 €4.160,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,71000 €
Unit Price with VAT:6,68070 €