VS-30WQ06FNTRHM3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 24.831
Unit Price: 1,43000 €
Datasheet
Diode 60 V 3.5A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30WQ06FNTRHM3

DigiKey Part Number
VS-30WQ06FNTRHM3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-30WQ06FNTRHM3
Description
DIODE SCHOTTKY 60V 3.5A TO252AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 60 V 3.5A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 mA @ 60 V
Mfr
Capacitance @ Vr, F
145pF @ 5V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
Current - Average Rectified (Io)
3.5A
Supplier Device Package
TO-252AA (DPAK)
Voltage - Forward (Vf) (Max) @ If
610 mV @ 3 A
Operating Temperature - Junction
-40°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DST560S-ALittelfuse Inc.24.831F10091CT-ND1,43000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,46821 €936,42 €
4.0000,43525 €1.741,00 €
6.0000,42049 €2.522,94 €
Manufacturers Standard Package
Unit Price without VAT:0,46821 €
Unit Price with VAT:0,54781 €