
VS-30WQ06FNTR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-30WQ06FNTR-M3TR-ND - Tape & Reel (TR) 112-VS-30WQ06FNTR-M3CT-ND - Cut Tape (CT) 112-VS-30WQ06FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-30WQ06FNTR-M3 |
Description | DIODE SCHOTTKY 60V 3.5A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 60 V | |
Capacitance @ Vr, F | 145pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,54800 € | 5,48 € |
| 100 | 0,42900 € | 42,90 € |
| 500 | 0,35196 € | 175,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29119 € | 582,38 € |
| 10.000 | 0,28755 € | 2.875,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |




