
VS-30CTH02STRRHM3 | |
|---|---|
DigiKey Part Number | 112-VS-30CTH02STRRHM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-30CTH02STRRHM3 |
Description | DIODE ARRAY GP 200V 15A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,00793 € | 806,34 € |
| 1.600 | 0,93811 € | 1.500,98 € |
| 2.400 | 0,91675 € | 2.200,20 € |
| Unit Price without VAT: | 1,00793 € |
|---|---|
| Unit Price with VAT: | 1,17928 € |

