Diode 120 V 10A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 120 V 10A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V10P12-M3/86A

DigiKey Part Number
112-V10P12-M3/86ATR-ND - Tape & Reel (TR)
112-V10P12-M3/86ACT-ND - Cut Tape (CT)
112-V10P12-M3/86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10P12-M3/86A
Description
DIODE SCHOTTKY 120V 10A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 120 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
820 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 813
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,75000 €7,50 €
1000,49550 €49,55 €
5000,38596 €192,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,33269 €499,03 €
3.0000,30585 €917,55 €
4.5000,29219 €1.314,86 €
7.5000,27683 €2.076,23 €
10.5000,26773 €2.811,17 €
15.0000,25890 €3.883,50 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,40400 €