
VS-2ENH02-M3/85A | |
|---|---|
DigiKey Part Number | 112-VS-2ENH02-M3/85ATR-ND - Tape & Reel (TR) 112-VS-2ENH02-M3/85ACT-ND - Cut Tape (CT) 112-VS-2ENH02-M3/85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2ENH02-M3/85A |
Description | DIODE STANDARD 200V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 28 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-2ENH02-M3/84A | Vishay General Semiconductor - Diodes Division | 3.019 | 112-VS-2ENH02-M3/84ACT-ND | 0,47000 € | Parametric Equivalent |
| VS-2ENH02HM3/84A | Vishay General Semiconductor - Diodes Division | 8.227 | 112-VS-2ENH02HM3/84ACT-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,18410 € | 18,41 € |
| 500 | 0,13822 € | 69,11 € |
| 1.000 | 0,12343 € | 123,43 € |
| 2.000 | 0,11096 € | 221,92 € |
| 5.000 | 0,09743 € | 487,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08907 € | 890,70 € |
| 20.000 | 0,08204 € | 1.640,80 € |
| 30.000 | 0,07846 € | 2.353,80 € |
| 50.000 | 0,07443 € | 3.721,50 € |
| 70.000 | 0,07205 € | 5.043,50 € |
| 100.000 | 0,06973 € | 6.973,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

