
VS-2EMH02HM3/5AT | |
|---|---|
DigiKey Part Number | 112-VS-2EMH02HM3/5ATTR-ND - Tape & Reel (TR) 112-VS-2EMH02HM3/5ATCT-ND - Cut Tape (CT) 112-VS-2EMH02HM3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EMH02HM3/5AT |
Description | DIODE STANDARD 200V 2A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41000 € | 4,10 € |
| 100 | 0,26340 € | 26,34 € |
| 500 | 0,20034 € | 100,17 € |
| 1.000 | 0,17999 € | 179,99 € |
| 2.000 | 0,16286 € | 325,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,13736 € | 1.030,20 € |
| 15.000 | 0,12699 € | 1.904,85 € |
| 22.500 | 0,12171 € | 2.738,47 € |
| 37.500 | 0,11578 € | 4.341,75 € |
| 52.500 | 0,11227 € | 5.894,17 € |
| 75.000 | 0,10886 € | 8.164,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |





