
VS-25FR100 | |
|---|---|
DigiKey Part Number | 112-VS-25FR100-ND |
Manufacturer | |
Manufacturer Product Number | VS-25FR100 |
Description | DIODE STD REV 1000V 25A DO203AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 25A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 78 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 mA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,27000 € | 7,27 € |
| 10 | 4,95700 € | 49,57 € |
| 100 | 3,89370 € | 389,37 € |
| Unit Price without VAT: | 7,27000 € |
|---|---|
| Unit Price with VAT: | 8,50590 € |

