
VS-25ETS10STRR-M3 | |
|---|---|
DigiKey Part Number | VS-25ETS10STRR-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-25ETS10STRR-M3 |
Description | DIODE STANDARD 1000V 25A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 25A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1000 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 25A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.14 V @ 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,58122 € | 12.649,76 € |
| Unit Price without VAT: | 1,58122 € |
|---|---|
| Unit Price with VAT: | 1,85003 € |

