


VS-1EAH02HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-1EAH02HM3/ITR-ND - Tape & Reel (TR) 112-VS-1EAH02HM3/ICT-ND - Cut Tape (CT) 112-VS-1EAH02HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1EAH02HM3/I |
Description | DIODE STANDARD 200V 1A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,17950 € | 17,95 € |
| 500 | 0,13500 € | 67,50 € |
| 1.000 | 0,12061 € | 120,61 € |
| 2.000 | 0,10850 € | 217,00 € |
| 5.000 | 0,09537 € | 476,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,08379 € | 1.173,06 € |
| 28.000 | 0,07751 € | 2.170,28 € |
| 42.000 | 0,07432 € | 3.121,44 € |
| 70.000 | 0,07143 € | 5.000,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

