
VS-16F100 | |
|---|---|
DigiKey Part Number | 16F100-ND |
Manufacturer | |
Manufacturer Product Number | VS-16F100 |
Description | DIODE STANDARD 1000V 16A DO203AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 16A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 12 mA @ 1000 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AA (DO-4) |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.23 V @ 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,22230 € | 422,23 € |
| Unit Price without VAT: | 4,22230 € |
|---|---|
| Unit Price with VAT: | 4,94009 € |


