
VS-12CWQ03FNTRR-M3 | |
|---|---|
DigiKey Part Number | VS-12CWQ03FNTRR-M3GITR-ND - Tape & Reel (TR) VS-12CWQ03FNTRR-M3GICT-ND - Cut Tape (CT) VS-12CWQ03FNTRR-M3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-12CWQ03FNTRR-M3 |
Description | DIODE ARRAY SCHOTTKY 30V 6A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,62300 € | 6,23 € |
| 100 | 0,51740 € | 51,74 € |
| 500 | 0,40490 € | 202,45 € |
| 1.000 | 0,36867 € | 368,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30096 € | 902,88 € |
| 6.000 | 0,28535 € | 1.712,10 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

