
VS-125NQ015PBF | |
|---|---|
DigiKey Part Number | 112-VS-125NQ015PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-125NQ015PBF |
Description | DIODE SCHOTTKY 15V 120A D-67 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 120A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 120A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 120 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 mA @ 15 V | |
Capacitance @ Vr, F | 7700pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-67 HALF-PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,63000 € | 17,63 € |
| 20 | 11,58000 € | 231,60 € |
| 100 | 9,77840 € | 977,84 € |
| 500 | 9,42196 € | 4.710,98 € |
| Unit Price without VAT: | 17,63000 € |
|---|---|
| Unit Price with VAT: | 20,62710 € |


