
VS-10TQ035-M3 | |
|---|---|
DigiKey Part Number | 112-VS-10TQ035-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-10TQ035-M3 |
Description | DIODE SCHOTTKY 35V 10A TO220AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-10TQ035-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 35 V | |
Capacitance @ Vr, F | 900pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 50 | 1,21560 € | 60,78 € |
| 100 | 1,09360 € | 109,36 € |
| 500 | 0,87970 € | 439,85 € |
| 1.000 | 0,81097 € | 810,97 € |
| 2.000 | 0,75318 € | 1.506,36 € |
| 5.000 | 0,69068 € | 3.453,40 € |
| 10.000 | 0,66783 € | 6.678,30 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,88990 € |

