Diode 1000 V 10A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10ETS10STRR-M3

DigiKey Part Number
112-VS-10ETS10STRR-M3TR-ND - Tape & Reel (TR)
112-VS-10ETS10STRR-M3CT-ND - Cut Tape (CT)
112-VS-10ETS10STRR-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10ETS10STRR-M3
Description
DIODE STANDARD 1000V 10A TO263AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,49000 €2,49 €
101,61200 €16,12 €
1001,11150 €111,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,84969 €679,75 €
1.6000,78857 €1.261,71 €
2.4000,75745 €1.817,88 €
4.0000,75001 €3.000,04 €
Manufacturers Standard Package
Unit Price without VAT:2,49000 €
Unit Price with VAT:2,91330 €