
VR2RA1-03SHG3-08 | |
|---|---|
DigiKey Part Number | 112-VR2RA1-03SHG3-08TR-ND - Tape & Reel (TR) 112-VR2RA1-03SHG3-08CT-ND - Cut Tape (CT) 112-VR2RA1-03SHG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VR2RA1-03SHG3-08 |
Description | DIODE, ESD, RAIL TO RAIL PROTECT |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Clamp 4A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,10910 € | 10,91 € |
| 500 | 0,08076 € | 40,38 € |
| 1.000 | 0,07158 € | 71,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05988 € | 179,64 € |
| 6.000 | 0,05397 € | 323,82 € |
| 9.000 | 0,05096 € | 458,64 € |
| 15.000 | 0,04757 € | 713,55 € |
| 21.000 | 0,04557 € | 956,97 € |
| 30.000 | 0,04362 € | 1.308,60 € |
| 75.000 | 0,03934 € | 2.950,50 € |
| 150.000 | 0,03669 € | 5.503,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

