
VGSOT12-HG3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT12-HG3-18TR-ND - Tape & Reel (TR) 112-VGSOT12-HG3-18CT-ND - Cut Tape (CT) 112-VGSOT12-HG3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT12-HG3-18 |
Description | TVS DIODE 12VWM 26VC SOT233 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 18.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 18.5A (8/20µs) | |
Power - Peak Pulse | 480W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 115pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,12920 € | 12,92 € |
| 500 | 0,10626 € | 53,13 € |
| 1.000 | 0,07573 € | 75,73 € |
| 2.000 | 0,07057 € | 141,14 € |
| 5.000 | 0,05938 € | 296,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04992 € | 499,20 € |
| 20.000 | 0,04776 € | 955,20 € |
| 30.000 | 0,04593 € | 1.377,90 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

