
VGSOT12-G3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT12-G3-18TR-ND - Tape & Reel (TR) 112-VGSOT12-G3-18CT-ND - Cut Tape (CT) 112-VGSOT12-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT12-G3-18 |
Description | TVS DIODE 12VWM 26VC SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 18.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 18.5A (8/20µs) | |
Power - Peak Pulse | 480W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 115pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,22600 € | 2,26 € |
| 100 | 0,11530 € | 11,53 € |
| 500 | 0,09638 € | 48,19 € |
| 1.000 | 0,06282 € | 62,82 € |
| 2.000 | 0,06024 € | 120,48 € |
| 5.000 | 0,05662 € | 283,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04626 € | 462,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

