
VGSOT08-HG3-08 | |
|---|---|
DigiKey Part Number | 112-VGSOT08-HG3-08TR-ND - Tape & Reel (TR) 112-VGSOT08-HG3-08CT-ND - Cut Tape (CT) 112-VGSOT08-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT08-HG3-08 |
Description | TVS DIODE 8VWM 18VC SOT233 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 28A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 175pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,12920 € | 12,92 € |
| 500 | 0,10626 € | 53,13 € |
| 1.000 | 0,07573 € | 75,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07176 € | 215,28 € |
| 6.000 | 0,05508 € | 330,48 € |
| 9.000 | 0,04819 € | 433,71 € |
| 15.000 | 0,04593 € | 688,95 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

