15.3V Clamp 6.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.3V Clamp 6.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
VCAN33A2-03GHE3-08

VESD08A2-03G-G3-08

DigiKey Part Number
VESD08A2-03G-G3-08GITR-ND - Tape & Reel (TR)
VESD08A2-03G-G3-08GICT-ND - Cut Tape (CT)
VESD08A2-03G-G3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD08A2-03G-G3-08
Description
TVS DIODE 8VWM 15.3VC SOT323
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15.3V Clamp 6.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
15.3V
Current - Peak Pulse (10/1000µs)
6.6A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
47pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13500 €1,35 €
1000,07210 €7,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08763 €262,89 €
6.0000,07952 €477,12 €
9.0000,07538 €678,42 €
15.0000,05895 €884,25 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23400 €