
VESD05A1-02VHG3-08 | |
|---|---|
DigiKey Part Number | VESD05A1-02VHG3-08GITR-ND - Tape & Reel (TR) VESD05A1-02VHG3-08GICT-ND - Cut Tape (CT) VESD05A1-02VHG3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD05A1-02VHG3-08 |
Description | TVS DIODE 5VWM 12VC SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 192W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 130pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,14020 € | 14,02 € |
| 500 | 0,10432 € | 52,16 € |
| 1.000 | 0,09272 € | 92,72 € |
| 2.000 | 0,08293 € | 165,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06774 € | 541,92 € |
| 16.000 | 0,06190 € | 990,40 € |
| 24.000 | 0,05892 € | 1.414,08 € |
| 40.000 | 0,05557 € | 2.222,80 € |
| 56.000 | 0,05359 € | 3.001,04 € |
| 80.000 | 0,05167 € | 4.133,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |


