
VCUT05B1-DD1-G-08 | |
|---|---|
DigiKey Part Number | VCUT05B1-DD1-G-08GITR-ND - Tape & Reel (TR) VCUT05B1-DD1-G-08GICT-ND - Cut Tape (CT) VCUT05B1-DD1-G-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUT05B1-DD1-G-08 |
Description | TVS DIODE 5.5VWM 12.5V LLP10062M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2M |
Datasheet | Datasheet |
EDA/CAD Models | VCUT05B1-DD1-G-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 38W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 145°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04924 € | 393,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,07190 € | 7,19 € |
| 500 | 0,06850 € | 34,25 € |
| 1.000 | 0,06027 € | 60,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,07190 € | 7,19 € |
| 500 | 0,06422 € | 32,11 € |
| 1.000 | 0,06027 € | 60,27 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |











