50V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
VCAN33A2-03GHE3-08

VCAN26B2-03G-E3-08

DigiKey Part Number
112-VCAN26B2-03G-E3-08TR-ND - Tape & Reel (TR)
112-VCAN26B2-03G-E3-08CT-ND - Cut Tape (CT)
112-VCAN26B2-03G-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAN26B2-03G-E3-08
Description
TVS DIODE 26.5VWM 50VC SOT323
Customer Reference
Detailed Description
50V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
26.5V (Max)
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
4pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.988
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14600 €1,46 €
1000,09800 €9,80 €
5000,07526 €37,63 €
1.0000,06763 €67,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06472 €194,16 €
6.0000,05841 €350,46 €
9.0000,05520 €496,80 €
15.0000,05158 €773,70 €
21.0000,04944 €1.038,24 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €