
VBT4045BP-M3/8W | |
|---|---|
DigiKey Part Number | VBT4045BP-M3/8W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VBT4045BP-M3/8W |
Description | DIODE SCHOTTKY 45V 40A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 40A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3 mA @ 45 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 40A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,84290 € | 6.743,20 € |
| Unit Price without VAT: | 0,84290 € |
|---|---|
| Unit Price with VAT: | 0,98619 € |

