Diode 150 V 20A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VB20150S-E3/4W

DigiKey Part Number
VB20150S-E3/4W-ND
Manufacturer
Manufacturer Product Number
VB20150S-E3/4W
Description
DIODE SCHOTTKY 150V 20A TO263AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 20A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.43 V @ 20 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
250 µA @ 150 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
150 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8.0000,63479 €5.078,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,63479 €
Unit Price with VAT:0,74270 €