



V8PM10SHM3/H | |
|---|---|
DigiKey Part Number | V8PM10SHM3/HGITR-ND - Tape & Reel (TR) V8PM10SHM3/HGICT-ND - Cut Tape (CT) V8PM10SHM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PM10SHM3/H |
Description | DIODE SCHOTTKY 100V 8A TO277A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | V8PM10SHM3/H Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Mfr | Capacitance @ Vr, F 860pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69400 € | 6,94 € |
| 100 | 0,45660 € | 45,66 € |
| 500 | 0,35462 € | 177,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30505 € | 457,57 € |
| 3.000 | 0,28008 € | 840,24 € |
| 4.500 | 0,26736 € | 1.203,12 € |
| 7.500 | 0,25307 € | 1.898,03 € |
| 10.500 | 0,24461 € | 2.568,40 € |
| 15.000 | 0,23638 € | 3.545,70 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |

