Diode 60 V 35A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 35A Surface Mount SlimDPAK
SLIM DPAK

V35PWM63-M3/I

DigiKey Part Number
112-V35PWM63-M3/ITR-ND - Tape & Reel (TR)
112-V35PWM63-M3/ICT-ND - Cut Tape (CT)
112-V35PWM63-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V35PWM63-M3/I
Description
DIODE SCHOTTKY 60V 35A SLIMDPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 35A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
35A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 35 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
55 µA @ 60 V
Capacitance @ Vr, F
4400pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.738
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,20800 €12,08 €
1000,82050 €82,05 €
5000,65434 €327,17 €
1.0000,62807 €628,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,51313 €2.309,09 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,19960 €