


V10DM63CHM3/I | |
|---|---|
DigiKey Part Number | 112-V10DM63CHM3/ITR-ND - Tape & Reel (TR) 112-V10DM63CHM3/ICT-ND - Cut Tape (CT) 112-V10DM63CHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10DM63CHM3/I |
Description | DIODE ARRAY SCHOT 60V 5A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,16900 € | 11,69 € |
| 100 | 0,79180 € | 79,18 € |
| 500 | 0,63044 € | 315,22 € |
| 1.000 | 0,60042 € | 600,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53498 € | 1.069,96 € |
| 4.000 | 0,49831 € | 1.993,24 € |
| 6.000 | 0,49054 € | 2.943,24 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,12940 € |

