


V2N103HM3/I | |
|---|---|
DigiKey Part Number | 112-V2N103HM3/ITR-ND - Tape & Reel (TR) 112-V2N103HM3/ICT-ND - Cut Tape (CT) 112-V2N103HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2N103HM3/I |
Description | DIODE SCHOTTK 100V 1.6A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.6A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.6A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | 260pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,21180 € | 21,18 € |
| 500 | 0,15728 € | 78,64 € |
| 1.000 | 0,12563 € | 125,63 € |
| 2.000 | 0,12219 € | 244,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,10430 € | 1.460,20 € |
| 28.000 | 0,10069 € | 2.819,32 € |
| 42.000 | 0,09983 € | 4.192,86 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

