



V2FM12HM3/H | |
|---|---|
DigiKey Part Number | V2FM12HM3/HGITR-ND - Tape & Reel (TR) V2FM12HM3/HGICT-ND - Cut Tape (CT) V2FM12HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2FM12HM3/H |
Description | DIODE SCHOTTKY 120V 2A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2FM12HM3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 65 µA @ 120 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,14660 € | 14,66 € |
| 500 | 0,10946 € | 54,73 € |
| 1.000 | 0,09745 € | 97,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07823 € | 234,69 € |
| 6.000 | 0,07143 € | 428,58 € |
| 9.000 | 0,07058 € | 635,22 € |
| 15.000 | 0,06828 € | 1.024,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |


