Similar




V2FM10HM3/I | |
|---|---|
DigiKey Part Number | V2FM10HM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V2FM10HM3/I |
Description | DIODE SCHOTTKY 100V 2A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2FM10HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 55 µA @ 100 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07280 € | 728,00 € |
| 20.000 | 0,06689 € | 1.337,80 € |
| 30.000 | 0,06388 € | 1.916,40 € |
| 50.000 | 0,06049 € | 3.024,50 € |
| 70.000 | 0,05849 € | 4.094,30 € |
| 100.000 | 0,05745 € | 5.745,00 € |
| Unit Price without VAT: | 0,07280 € |
|---|---|
| Unit Price with VAT: | 0,08518 € |


