



V2FL45-M3/H | |
|---|---|
DigiKey Part Number | V2FL45-M3/HGITR-ND - Tape & Reel (TR) V2FL45-M3/HGICT-ND - Cut Tape (CT) V2FL45-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2FL45-M3/H |
Description | DIODE SCHOTTKY 45V 2A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2FL45-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 570 µA @ 45 V | |
Capacitance @ Vr, F | 270pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,15180 € | 15,18 € |
| 500 | 0,11748 € | 58,74 € |
| 1.000 | 0,10737 € | 107,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10735 € | 322,05 € |
| 6.000 | 0,08993 € | 539,58 € |
| 9.000 | 0,06876 € | 618,84 € |
| 15.000 | 0,06205 € | 930,75 € |
| 21.000 | 0,05628 € | 1.181,88 € |
| 30.000 | 0,05573 € | 1.671,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

