


SM15T39CA-E3/9AT | |
|---|---|
DigiKey Part Number | 112-SM15T39CA-E3/9ATTR-ND - Tape & Reel (TR) 112-SM15T39CA-E3/9ATCT-ND - Cut Tape (CT) 112-SM15T39CA-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T39CA-E3/9AT |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65400 € | 6,54 € |
| 100 | 0,43070 € | 43,07 € |
| 500 | 0,33466 € | 167,33 € |
| 1.000 | 0,30371 € | 303,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,25970 € | 908,95 € |
| 7.000 | 0,24066 € | 1.684,62 € |
| 10.500 | 0,23096 € | 2.425,08 € |
| 17.500 | 0,22559 € | 3.947,83 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,21680 € |

