



V15P15HM3/H | |
|---|---|
DigiKey Part Number | 112-V15P15HM3/HTR-ND - Tape & Reel (TR) 112-V15P15HM3/HCT-ND - Cut Tape (CT) 112-V15P15HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15P15HM3/H |
Description | DIODE SCHOTTKY 150V 15A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.08 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,70100 € | 7,01 € |
| 100 | 0,67090 € | 67,09 € |
| 500 | 0,56370 € | 281,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46503 € | 697,54 € |
| 7.500 | 0,46053 € | 3.453,97 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |

