


V12PM103HM3/I | |
|---|---|
DigiKey Part Number | 112-V12PM103HM3/ITR-ND - Tape & Reel (TR) 112-V12PM103HM3/ICT-ND - Cut Tape (CT) 112-V12PM103HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12PM103HM3/I |
Description | DIODE SCHOTTKY 100V 4.4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 4.4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 4.4A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 380 µA @ 100 V | |
Capacitance @ Vr, F | 1910pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,89700 € | 8,97 € |
| 100 | 0,59960 € | 59,96 € |
| 500 | 0,47208 € | 236,04 € |
| 1.000 | 0,43103 € | 431,03 € |
| 2.000 | 0,42214 € | 844,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,34996 € | 2.274,74 € |
| 13.000 | 0,34489 € | 4.483,57 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,64970 € |

