Diode 60 V 12A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 12A Surface Mount TO-277A (SMPC)
TO-277A

V12PL63HM3/I

DigiKey Part Number
112-V12PL63HM3/ITR-ND - Tape & Reel (TR)
112-V12PL63HM3/ICT-ND - Cut Tape (CT)
112-V12PL63HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V12PL63HM3/I
Description
DIODE SCHOTTKY 60V 12A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 12A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
450 µA @ 60 V
Capacitance @ Vr, F
2600pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.489
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
100,90700 €9,07 €
1000,60700 €60,70 €
5000,47808 €239,04 €
1.0000,43662 €436,62 €
2.0000,42873 €857,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.5000,35470 €2.305,55 €
13.0000,35026 €4.553,38 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,67310 €