V10PM10HM3/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 43.910
Unit Price: 2,01000 €
Datasheet
Diode 100 V 10A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 10A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V10PM10HM3/I

DigiKey Part Number
V10PM10HM3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V10PM10HM3/I
Description
DIODE SCHOTTKY 100V 10A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
120 µA @ 100 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-277A (SMPC)
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
750 mV @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DST10100S-ALittelfuse Inc.43.910F10098CT-ND2,01000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
13.0000,40221 €5.228,73 €
Unit Price without VAT:0,40221 €
Unit Price with VAT:0,47059 €