
USB260-M3/52T | |
|---|---|
DigiKey Part Number | USB260-M3/52TGITR-ND - Tape & Reel (TR) USB260-M3/52TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | USB260-M3/52T |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | USB260-M3/52T Models |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,68700 € | 6,87 € |
| 100 | 0,45150 € | 45,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,33079 € | 248,09 € |
| 1.500 | 0,30140 € | 452,10 € |
| 2.250 | 0,28642 € | 644,45 € |
| 3.750 | 0,26959 € | 1.010,96 € |
| 5.250 | 0,25962 € | 1.363,01 € |
| 7.500 | 0,24993 € | 1.874,48 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |


