
US1JHE3_A/I | |
|---|---|
DigiKey Part Number | US1JHE3_A/IGITR-ND - Tape & Reel (TR) US1JHE3_A/IGICT-ND - Cut Tape (CT) US1JHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1JHE3_A/I |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,19160 € | 19,16 € |
| 500 | 0,14436 € | 72,18 € |
| 1.000 | 0,12290 € | 122,90 € |
| 2.000 | 0,11630 € | 232,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09127 € | 684,52 € |
| 15.000 | 0,08889 € | 1.333,35 € |
| 22.500 | 0,08685 € | 1.954,12 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

