Diode 600 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Through Hole DO-201AD
SB540-E3/51

UF5406-E3/54

DigiKey Part Number
UF5406-E3/54GITR-ND - Tape & Reel (TR)
UF5406-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF5406-E3/54
Description
DIODE STANDARD 600V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
36pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.616
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,68000 €6,80 €
1000,44690 €44,69 €
5000,34678 €173,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4000,30081 €421,13 €
2.8000,27586 €772,41 €
4.2000,26316 €1.105,27 €
7.0000,24888 €1.742,16 €
9.8000,24043 €2.356,21 €
14.0000,23222 €3.251,08 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,27530 €