
UF4004-M3/73 | |
|---|---|
DigiKey Part Number | 112-UF4004-M3/73CT-ND - Cut Tape (CT) 112-UF4004-M3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4004-M3/73 |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62500 € | 6,25 € |
| 100 | 0,40900 € | 40,90 € |
| 500 | 0,31618 € | 158,09 € |
| 1.000 | 0,28627 € | 286,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24827 € | 744,81 € |
| 6.000 | 0,22913 € | 1.374,78 € |
| 9.000 | 0,21939 € | 1.974,51 € |
| 15.000 | 0,20843 € | 3.126,45 € |
| 21.000 | 0,20195 € | 4.240,95 € |
| 30.000 | 0,19565 € | 5.869,50 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |

