
TZX5V1C-TR | |
|---|---|
DigiKey Part Number | TZX5V1C-TRGITR-ND - Tape & Reel (TR) TZX5V1C-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX5V1C-TR |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,16510 € | 16,51 € |
| 500 | 0,12354 € | 61,77 € |
| 1.000 | 0,11011 € | 110,11 € |
| 2.000 | 0,09876 € | 197,52 € |
| 5.000 | 0,08647 € | 432,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07886 € | 788,60 € |
| 20.000 | 0,07247 € | 1.449,40 € |
| 30.000 | 0,06921 € | 2.076,30 € |
| 50.000 | 0,06554 € | 3.277,00 € |
| 70.000 | 0,06338 € | 4.436,60 € |
| 100.000 | 0,06127 € | 6.127,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

