
TZX5V1C-TAP | |
|---|---|
DigiKey Part Number | TZX5V1C-TAPGICT-ND - Cut Tape (CT) TZX5V1C-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX5V1C-TAP |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,16240 € | 16,24 € |
| 500 | 0,12142 € | 60,71 € |
| 1.000 | 0,10817 € | 108,17 € |
| 2.000 | 0,09700 € | 194,00 € |
| 5.000 | 0,08489 € | 424,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07740 € | 774,00 € |
| 20.000 | 0,07110 € | 1.422,00 € |
| 30.000 | 0,06789 € | 2.036,70 € |
| 50.000 | 0,06428 € | 3.214,00 € |
| 70.000 | 0,06214 € | 4.349,80 € |
| 100.000 | 0,06007 € | 6.007,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

