Similar

TZX4V7C-TAP | |
|---|---|
DigiKey Part Number | TZX4V7C-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX4V7C-TAP |
Description | DIODE ZENER 4.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,06286 € | 1.885,80 € |
| 60.000 | 0,05842 € | 3.505,20 € |
| 90.000 | 0,05637 € | 5.073,30 € |
| Unit Price without VAT: | 0,06286 € |
|---|---|
| Unit Price with VAT: | 0,07355 € |








