Parametric Equivalent

TZQ5249B-GS08 | |
|---|---|
DigiKey Part Number | TZQ5249B-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5249B-GS08 |
Description | DIODE ZENER 19V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 23 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 14 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZQ5249B-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TZQ5249B-GS18-ND | 0,06401 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,06220 € | 777,50 € |
| 25.000 | 0,06073 € | 1.518,25 € |
| Unit Price without VAT: | 0,06220 € |
|---|---|
| Unit Price with VAT: | 0,07277 € |


