
TZMC3V6-GS08 | |
|---|---|
DigiKey Part Number | TZMC3V6-GS08GITR-ND - Tape & Reel (TR) TZMC3V6-GS08GICT-ND - Cut Tape (CT) TZMC3V6-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC3V6-GS08 |
Description | DIODE ZENER 3.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC3V6-GS08 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4620 | Microchip Technology | 596 | CDLL4620-ND | 5,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,12730 € | 12,73 € |
| 500 | 0,09450 € | 47,25 € |
| 1.000 | 0,08388 € | 83,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07234 € | 180,85 € |
| 5.000 | 0,06519 € | 325,95 € |
| 7.500 | 0,06155 € | 461,62 € |
| 12.500 | 0,05745 € | 718,12 € |
| 17.500 | 0,05502 € | 962,85 € |
| 25.000 | 0,05266 € | 1.316,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

